NCV8675DT50RKG | |
---|---|
DigiKey Part Number | NCV8675DT50RKGOSTR-ND - Tape & Reel (TR) NCV8675DT50RKGOSCT-ND - Cut Tape (CT) NCV8675DT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8675DT50RKG |
Description | IC REG LINEAR 5V 350MA DPAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8675DT50RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 60 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥14.55400 | ¥145.54 |
25 | ¥13.72760 | ¥343.19 |
100 | ¥10.98360 | ¥1,098.36 |
250 | ¥9.61044 | ¥2,402.61 |
500 | ¥9.33604 | ¥4,668.02 |
1,000 | ¥7.41383 | ¥7,413.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.13929 | ¥17,848.22 |
5,000 | ¥6.86470 | ¥34,323.50 |
12,500 | ¥6.79672 | ¥84,959.00 |