Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,852 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,000 : ¥1.29822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.7V @ 40mA | 100mA | - | - | 49dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
2,503 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥3.47399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 5.5V | 1.09V @ 1A | 1A | 36 µA | - | 53dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
8,995 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥4.26736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.14V @ 500mA | 500mA | 36 µA | - | 57dB ~ 35dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
7,373 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.62026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.265V @ 1A | 1A | 36 µA | - | 53dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
2,022 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥3.83462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 160mV @ 1A | 1A | 36 µA | - | 53dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
7,456 In Stock | 1 : ¥12.58000 Cut Tape (CT) 3,000 : ¥5.32409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | 0.25V @ 500mA | 500mA | 55 µA | 600 µA | 80dB ~ 40dB (100Hz ~ 100kHz) | Enable, Power Good, Soft Start | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
2,424 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥3.38986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.195V @ 1A | 1A | 36 µA | - | 53dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |