TLV75533PDBVR | |
---|---|
DigiKey Part Number | 296-50411-2-ND - Tape & Reel (TR) 296-50411-1-ND - Cut Tape (CT) 296-50411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75533PDBVR |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75533PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.238V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.46400 | ¥34.64 |
25 | ¥2.88640 | ¥72.16 |
100 | ¥2.22640 | ¥222.64 |
250 | ¥1.90132 | ¥475.33 |
500 | ¥1.70216 | ¥851.08 |
1,000 | ¥1.53575 | ¥1,535.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32685 | ¥3,980.55 |
6,000 | ¥1.22311 | ¥7,338.66 |
9,000 | ¥1.17070 | ¥10,536.30 |
15,000 | ¥1.11227 | ¥16,684.05 |
21,000 | ¥1.07792 | ¥22,636.32 |
30,000 | ¥1.04473 | ¥31,341.90 |
75,000 | ¥0.97270 | ¥72,952.50 |