STLQ020J18R

DigiKey Part Number
497-17712-2-ND - Tape & Reel (TR)
497-17712-1-ND - Cut Tape (CT)
497-17712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STLQ020J18R
Description
IC REG LIN 1.8V 200MA 4FLIPCHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.77x0.77)
Datasheet
 Datasheet
EDA/CAD Models
STLQ020J18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 200mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
150 µA
PSRR
52dB ~ 45dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-UFBGA, FCBGA
Supplier Device Package
4-FlipChip (0.77x0.77)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.39200¥43.92
25¥4.12480¥103.12
100¥3.36680¥336.68
250¥3.12760¥781.90
500¥2.66162¥1,330.81
1,000¥2.12938¥2,129.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.92974¥5,789.22
6,000¥1.79665¥10,779.90
15,000¥1.73011¥25,951.65
30,000¥1.66356¥49,906.80
Manufacturers Standard Package