ADP7157ACPZ-01-R7

DigiKey Part Number
505-ADP7157ACPZ-01-R7TR-ND - Tape & Reel (TR)
505-ADP7157ACPZ-01-R7CT-ND - Cut Tape (CT)
505-ADP7157ACPZ-01-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7157ACPZ-01-R7
Description
IC REG LIN POS ADJ 1.2A 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP7157ACPZ-01-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.17V @ 1.2A
Current - Output
Current - Quiescent (Iq)
8 mA
Current - Supply (Max)
12 mA
PSRR
70dB ~ 52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.73000¥70.73
10¥63.87000¥638.70
25¥60.90280¥1,522.57
100¥52.88100¥5,288.10
250¥50.50404¥12,626.01
500¥46.04802¥23,024.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥40.10625¥60,159.38
Manufacturers Standard Package