1.8V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,936 In Stock | 1 : ¥87.43000 Cut Tape (CT) 2,500 : ¥51.51652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,733 In Stock | 1 : ¥87.43000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,086 In Stock | 1 : ¥87.43000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,237 In Stock | 1 : ¥68.31000 Cut Tape (CT) 1,500 : ¥38.73145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 1.8V | 0.17V @ 1.2A | 1.2A | 8 mA | 12 mA | 70dB ~ 52dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
2,091 In Stock | 1 : ¥70.03000 Cut Tape (CT) 2,500 : ¥58.70010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,053 In Stock | 1 : ¥70.03000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,107 In Stock | 1 : ¥84.89000 Cut Tape (CT) 1,500 : ¥48.13452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 1.8V | 0.28V @ 2A | 2A | 8 mA | 14 mA | 55dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
7,563 In Stock | 1 : ¥87.43000 Cut Tape (CT) 2,500 : ¥53.28045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,087 In Stock | 1 : ¥99.58000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
272 In Stock | 1 : ¥214.77000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.8 mA | 2.3 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -55°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
35 In Stock | 1 : ¥214.77000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -55°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
111 In Stock | 1 : ¥17.82000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 1.8V | 0.18V @ 1.5A | 1.5A | 300 µA | 9 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
4,943 In Stock | 1 : ¥19.13000 Cut Tape (CT) 2,500 : ¥8.74256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 1.8V | 0.2V @ 800mA | 800mA | 300 µA | 9 mA | 72dB ~ 61dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
1,466 In Stock | 1 : ¥22.91000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 1.8V | 0.2V @ 800mA | 800mA | 300 µA | 9 mA | 72dB ~ 61dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
960 In Stock | 1 : ¥57.22000 Cut Tape (CT) 1,500 : ¥32.46277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 1.8V | 0.21V @ 600mA | 600mA | 7 mA | 10 mA | 92dB ~ 65dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
129 In Stock | 1 : ¥61.41000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.8 mA | 2.3 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
336 In Stock | 1 : ¥13.46000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 1.8V | 0.2V @ 800mA | 800mA | 300 µA | 9 mA | 72dB ~ 61dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
960 In Stock | 1 : ¥19.13000 Cut Tape (CT) 500 : ¥11.33298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 1.8V | 0.2V @ 800mA | 800mA | 300 µA | 9 mA | 72dB ~ 61dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
144 In Stock | 1 : ¥31.69000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 1.8V | 0.18V @ 1.5A | 1.5A | 300 µA | 9 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
457 In Stock | 1 : ¥39.90000 Cut Tape (CT) 500 : ¥24.98260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 1.8V | 0.45V @ 3A | 3A | 300 µA | 9 mA | 80dB ~ 70dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
310 In Stock | 1 : ¥40.64000 Cut Tape (CT) 500 : ¥18.98518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 1.8V | 0.18V @ 1.5A | 1.5A | 300 µA | 9 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
80 In Stock 135 Marketplace | 96 : ¥22.94865 Bulk 1 : ¥47.86000 Tube | - | Bulk Tube | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 1.8V | 0.45V @ 3A | 3A | 300 µA | 9 mA | 80dB ~ 70dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
148 In Stock | 1 : ¥60.75000 Cut Tape (CT) 1,000 : ¥34.47773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 1.8V | 0.21V @ 600mA | 600mA | 7 mA | 10 mA | 92dB ~ 65dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
829 In Stock | 1 : ¥69.29000 Cut Tape (CT) 1,000 : ¥36.02052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 1.8V | 0.17V @ 1.2A | 1.2A | 8 mA | 12 mA | 70dB ~ 52dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
593 In Stock | 1 : ¥70.03000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.8 mA | 2.3 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |