LP38852T-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP38852T-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38852T-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LP38852T-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.18V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
10 | ¥16.59400 | ¥165.94 |
45 | ¥15.68578 | ¥705.86 |
135 | ¥13.59437 | ¥1,835.24 |
270 | ¥12.89696 | ¥3,482.18 |
540 | ¥12.27356 | ¥6,627.72 |