ADP7159ACPZ-01-R7 | |
---|---|
DigiKey Part Number | 505-ADP7159ACPZ-01-R7TR-ND - Tape & Reel (TR) 505-ADP7159ACPZ-01-R7CT-ND - Cut Tape (CT) 505-ADP7159ACPZ-01-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7159ACPZ-01-R7 |
Description | IC REG LINEAR POS ADJ 2A 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7159ACPZ-01-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | 55dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.89000 | ¥84.89 |
10 | ¥76.65500 | ¥766.55 |
25 | ¥73.09360 | ¥1,827.34 |
100 | ¥63.46590 | ¥6,346.59 |
250 | ¥60.61396 | ¥15,153.49 |
500 | ¥55.26544 | ¥27,632.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥48.13452 | ¥72,201.78 |