MC7815BDTRKG | |
---|---|
DigiKey Part Number | MC7815BDTRKGOSTR-ND - Tape & Reel (TR) MC7815BDTRKGOSCT-ND - Cut Tape (CT) MC7815BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7815BDTRKG |
Description | IC REG LINEAR 15V 1A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7815BDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.86200 | ¥48.62 |
25 | ¥4.57000 | ¥114.25 |
100 | ¥3.46410 | ¥346.41 |
250 | ¥2.94844 | ¥737.11 |
500 | ¥2.80102 | ¥1,400.51 |
1,000 | ¥2.13753 | ¥2,137.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.99015 | ¥4,975.38 |
5,000 | ¥1.91645 | ¥9,582.25 |
12,500 | ¥1.84274 | ¥23,034.25 |
25,000 | ¥1.82449 | ¥45,612.25 |