LT3042MPMSE#PBF

DigiKey Part Number
LT3042MPMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3042MPMSE#PBF
Description
IC REG LIN POS ADJ 200MA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3042MPMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 200mA (Typ)
Current - Output
PSRR
117dB ~ 56dB (120Hz ~ 10MHz)
Control Features
Current Limit, Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.37000¥124.37
10¥114.34100¥1,143.41
50¥109.60280¥5,480.14
100¥96.56960¥9,656.96
250¥91.82980¥22,957.45
500¥85.90514¥42,952.57
1,000¥78.79582¥78,795.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.