LD39200DPUR

DigiKey Part Number
497-14961-2-ND - Tape & Reel (TR)
497-14961-1-ND - Cut Tape (CT)
497-14961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39200DPUR
Description
IC REG LINEAR POS ADJ 2A 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LD39200DPUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.25V @ 2A
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
3 mA
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
10¥9.02800¥90.28
25¥8.57280¥214.32
100¥7.04240¥704.24
250¥6.58300¥1,645.75
500¥5.81756¥2,908.78
1,000¥4.59278¥4,592.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥4.28660¥19,289.70
9,000¥4.07226¥36,650.34
13,500¥3.91917¥52,908.79
Manufacturers Standard Package