Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,968 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,500 : ¥1.03275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.6V @ 100mA | 300mA | 2.5 µA | 300 µA | - | - | Over Current, Over Temperature, Reverse Current, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
79,815 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥2.51480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.36V @ 10mA | 200mA | 3.5 µA | 5 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
352,181 In Stock 344,000 Factory | 1 : ¥2.47000 Cut Tape (CT) 1,000 : ¥0.55527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
23,244 In Stock | 1 : ¥2.55000 Cut Tape (CT) 1,000 : ¥1.02860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 2V @ 100mA (Typ) | 100mA | 6 mA | - | 49dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89 | ||
18,860 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,500 : ¥1.07950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1.5V @ 150mA | 150mA | 3 µA | 3 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
14,619 In Stock 240,000 Factory | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.10358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.5V @ 150mA | 250mA | - | - | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,430 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.10358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.5V @ 150mA | 250mA | - | - | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
7,962 In Stock 369,000 Factory | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.13333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.36V @ 100mA | 300mA | 5 µA | - | 85dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | |||
9,485 In Stock 77,500 Factory | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.22116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.5V @ 150mA | 250mA | - | - | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
2,086 In Stock 37,500 Factory | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.25207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.5V @ 150mA | 250mA | - | - | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
7,242 In Stock | 1 : ¥14.96000 Cut Tape (CT) 1,000 : ¥7.34523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 3.3V | - | 0.1V @ 100mA | 300mA | 9 µA | - | 40dB (1kHz) | - | Over Current | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
3,308 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.21630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 24V | 3.3V | - | 0.5V @ 150mA | 150mA | 50 µA | 2.5 mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 24V | 3.3V | - | 0.5V @ 150mA | 150mA | 50 µA | 2.5 mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89-3 |