STLQ015M18R | |
---|---|
DigiKey Part Number | 497-15932-2-ND - Tape & Reel (TR) 497-15932-1-ND - Cut Tape (CT) 497-15932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ015M18R |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ015M18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.7 µA | |
Current - Supply (Max) | 2.4 µA | |
PSRR | 40dB ~ 15dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.42100 | ¥44.21 |
25 | ¥4.15200 | ¥103.80 |
100 | ¥3.38860 | ¥338.86 |
250 | ¥3.14784 | ¥786.96 |
500 | ¥2.67890 | ¥1,339.45 |
1,000 | ¥2.14316 | ¥2,143.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94222 | ¥5,826.66 |
6,000 | ¥1.80827 | ¥10,849.62 |
15,000 | ¥1.74129 | ¥26,119.35 |
30,000 | ¥1.67431 | ¥50,229.30 |