-16V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,305 In Stock | 1 : ¥55.09000 Tube | - | Tube | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
147 In Stock 1,300 Factory | 1 : ¥48.20000 Tube | - | Tube | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
219 In Stock 200 Factory | 1 : ¥66.22000 Tube | - | Tube | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17,482 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | Enable | Over Current | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,112 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | Enable | Over Current | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,107 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | Enable | Over Current | 0°C ~ 70°C | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP | ||
1,005 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | Enable | Over Current | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 366 Marketplace | 2,500 : ¥21.39475 Tube | - | Tube Tube | Obsolete | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock 1,023 Marketplace | 10,000 : ¥17.47933 Tube | - | Tube Tube | Obsolete | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 2,500 Marketplace | 2,500 : ¥19.51996 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,162 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.3V | -16V | - | 25mA | 12 µA | - | Enable | Over Current | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,092 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,338 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,057 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | Enable | Over Current | 0°C ~ 70°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
0 In Stock 3,250 Factory Check Lead Time | 100 : ¥40.73620 Tube | - | Tube | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock Check Lead Time | 2,500 : ¥26.79861 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥32.87738 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Bag | Obsolete | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | Enable | Over Current | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | Current Limit, Enable | - | 0°C ~ 70°C | Through Hole | Die | Dice |