MAX664CSA-T | |
---|---|
DigiKey Part Number | MAX664CSA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX664CSA-T |
Description | IC REG LIN NEG ADJ 40MA 8SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable (Fixed) 1 Output 40mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16.5V | |
Voltage - Output (Min/Fixed) | -1.3V (-5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |