40mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,916 In Stock 45,000 Factory | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.23147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 8V | - | - | 40mA | 500 µA | 6 mA | 45dB (100Hz) | - | - | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
326 In Stock 900 Factory | 1 : ¥47.10000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,305 In Stock | 1 : ¥55.09000 Tube | - | Tube | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
32 In Stock 1,750 Factory | 50 : ¥45.39980 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
147 In Stock 1,300 Factory | 1 : ¥48.20000 Tube | - | Tube | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
103 In Stock 600 Factory | 1 : ¥48.46000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable, Low Battery Detection | - | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
325 In Stock | 1 : ¥50.75000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable, Low Battery Detection | - | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
109 In Stock 11,550 Factory | 1 : ¥51.69000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
147 In Stock 650 Factory | 1 : ¥55.00000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Enable | Over Current | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
300 In Stock 900 Factory | 1 : ¥56.02000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable, Low Battery Detection | - | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
219 In Stock 200 Factory | 1 : ¥66.22000 Tube | - | Tube | Active | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
152 In Stock 8,400 Factory | 1 : ¥72.52000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1 In Stock 1,450 Factory | 1 : ¥34.68000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
174 In Stock 2,700 Factory | 1 : ¥51.18000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
56 In Stock 2,150 Factory | 1 : ¥51.94000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable, Low Battery Detection | - | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
190 In Stock 4,500 Factory | 1 : ¥57.38000 Tube 100 : ¥34.32370 Tube | - | Tube Tube | Active | Positive | Adjustable | 1 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
99,563 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Current Limit, Enable | Over Current | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,500 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Current Limit, Enable | Over Current | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,497 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Current Limit, Enable | Over Current | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
22,612 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Adjustable | 1 | 400V | 1.2V | 350V | - | 40mA | 600 µA | - | - | - | Over Temperature, Short Circuit | -40°C ~ 100°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | 3-Gullwing SIP | ||
0 In Stock 366 Marketplace | 2,500 : ¥21.39475 Tube | - | Tube Tube | Obsolete | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock 1,700 Marketplace | 2,500 : ¥17.53490 Tube | - | Tube Tube | Obsolete | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.9V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
6,088 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 2 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock 1,023 Marketplace | 10,000 : ¥17.47933 Tube | - | Tube Tube | Obsolete | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 2,500 Marketplace | 2,500 : ¥19.51996 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | Negative | Adjustable (Fixed) | 1 | -16.5V | -1.3V (-5V) | -16V | 0.35V @ 40mA | 40mA | 15 µA | - | - | Current Limit, Enable | - | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |