ICL7663ACPA+ | |
---|---|
DigiKey Part Number | ICL7663ACPA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7663ACPA+ |
Description | IC REG LINEAR POS ADJ 40MA 8DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 40mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7663ACPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
10 | ¥46.43400 | ¥464.34 |
50 | ¥43.89680 | ¥2,194.84 |
100 | ¥38.04380 | ¥3,804.38 |
250 | ¥36.09312 | ¥9,023.28 |
500 | ¥32.38606 | ¥16,193.03 |
1,000 | ¥27.31356 | ¥27,313.56 |
2,500 | ¥25.94792 | ¥64,869.80 |