LT1965ET#PBF | |
---|---|
DigiKey Part Number | LT1965ET#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965ET#PBF |
Description | IC REG LIN POS ADJ 1.1A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1965ET#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.96000 | ¥52.96 |
10 | ¥47.81100 | ¥478.11 |
50 | ¥45.58860 | ¥2,279.43 |
100 | ¥39.58420 | ¥3,958.42 |
250 | ¥37.80524 | ¥9,451.31 |
500 | ¥34.46938 | ¥17,234.69 |
1,000 | ¥30.02171 | ¥30,021.71 |
2,500 | ¥28.90985 | ¥72,274.62 |