MAX664EPA+ | |
---|---|
DigiKey Part Number | MAX664EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX664EPA+ |
Description | IC REG LIN NEG ADJ 40MA 8DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable (Fixed) 1 Output 40mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX664EPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16.5V | |
Voltage - Output (Min/Fixed) | -1.3V (-5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥42.18220 | ¥4,218.22 |