MAX664C/D | |
---|---|
DigiKey Part Number | 505-MAX664C/D-ND |
Manufacturer | |
Manufacturer Product Number | MAX664C/D |
Description | IC REG LIN NEG ADJ 40MA DICE |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable (Fixed) 1 Output 40mA Dice |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16.5V | |
Voltage - Output (Min/Fixed) | -1.3V (-5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | Die | |
Supplier Device Package | Dice | |
Base Product Number |