8-DIP (0.300", 7.62mm), 7 Leads Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,882 In Stock | 1 : ¥6.72000 Tube | - | Tube | Active | - | Positive | Buck | - | 1 | 8V | 26.5V | - | - | 600µA | 100kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | ||
907 In Stock | 1 : ¥11.65000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 600mA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | ||
7,889 In Stock | 1 : ¥24.06000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 900µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
1,715 In Stock | 1 : ¥6.63000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 650µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
1,991 In Stock | 1 : ¥8.50000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 10.81V | - | 10.81V | - | 100kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
1,650 In Stock | 1 : ¥8.50000 Tube | - | Tube | Active | - | Positive | Buck | - | 1 | 10.6V | 14.05V | - | - | 1.2mA | 100kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : ¥8.76000 Tube | - | Tube | Active | Step-Down | Positive | Buck | - | 1 | 12V | 21.6V | - | - | - | 65kHz | No | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : ¥8.84000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 950mA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
1,995 In Stock | 1 : ¥11.31000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 775mA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | ||
1,940 In Stock | 1 : ¥11.39000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 900µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | ||
1,993 In Stock | 1 : ¥13.60000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 775mA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | ||
2,000 In Stock | 1 : ¥14.28000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 650µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | ||
5,996 In Stock | 1 : ¥14.71000 Tube | - | Tube | Active | - | Positive | Buck | - | 1 | 8V | 18.16V | - | - | 1.5mA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | ||
5,982 In Stock | 1 : ¥15.81000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 950mA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | ||
2,000 In Stock | 1 : ¥16.92000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 900µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | ||
2,000 In Stock | 1 : ¥16.92000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 9.5V | 12.96V | - | 12.96V | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : ¥16.92000 Tube | - | Tube | Active | - | Positive | Buck | - | 1 | 12V | 26.78V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
951 In Stock | 1 : ¥16.92000 Tube | - | Tube | Active | - | Positive | Buck | - | 1 | 9.5V | 12.96V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : ¥19.47000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 11.9V | 25.5V | - | - | 600mA | 100kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : ¥19.47000 Tube | - | Tube | Active | Step-Down | Positive | Flyback | Adjustable | 1 | 8.9V | 26V | 1.25V | 26V | 1mA | 100kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP-AK | ||
1,986 In Stock | 1 : ¥21.34000 Tube | - | Tube | Active | - | Positive | Flyback | - | 1 | 8.9V | 26V | - | - | 950mA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | ||
2,098 In Stock | 1 : ¥24.06000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Flyback | - | 1 | 11.1V | 26V | - | - | 1.76A | 25kHz | No | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : ¥24.06000 Tube | - | Tube | Active | - | Positive | Buck | - | 1 | 12V | 18.14V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : ¥24.06000 Tube | - | Tube | Active | Step-Down | Positive | Buck | - | 1 | 12V | 15.12V | - | - | - | 65kHz | No | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
333 In Stock | 1 : ¥24.06000 Tube | - | Tube | Active | - | Positive | Buck | - | 1 | 12V | 16.2V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK |