BM2P034 | |
---|---|
DigiKey Part Number | BM2P034-ND |
Manufacturer | |
Manufacturer Product Number | BM2P034 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 775mA 8-DIP (0.300", 7.62mm), 7 Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.21600 | ¥122.16 |
50 | ¥11.52720 | ¥576.36 |
100 | ¥9.82190 | ¥982.19 |
250 | ¥9.22240 | ¥2,305.60 |
500 | ¥8.11830 | ¥4,059.15 |