BM2P0151-Z | |
---|---|
DigiKey Part Number | 846-BM2P0151-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P0151-Z |
Description | IC REG FLYBACK 900UA 7DIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 900µA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥15.16500 | ¥151.65 |
50 | ¥14.34100 | ¥717.05 |
100 | ¥12.42820 | ¥1,242.82 |
250 | ¥11.79100 | ¥2,947.75 |
500 | ¥11.22110 | ¥5,610.55 |