BM2P201W-Z | |
---|---|
DigiKey Part Number | 846-BM2P201W-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P201W-Z |
Description | IC REG BUCK 7DIPK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 21.6V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIPK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.83800 | ¥78.38 |
50 | ¥7.43660 | ¥371.83 |
100 | ¥6.10780 | ¥610.78 |
250 | ¥5.70984 | ¥1,427.46 |
500 | ¥5.04576 | ¥2,522.88 |
1,000 | ¥4.67546 | ¥4,675.46 |