Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,236 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.27238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 3A | 750kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
56,983 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.24390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 1.5A | 1.3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
32,068 In Stock | 1 : ¥10.43000 Cut Tape (CT) 5,000 : ¥3.89966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 17V | 0.8V | 10V | 3A | 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
18,344 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.59804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.3V | 17V | 0.804V | 7V | 2A | 580kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
23,235 In Stock 1,560,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.99191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2A | 740kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
8,552 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.16892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.6V | 7V | 2A | 850kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
6,032 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.68326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 16V | 0.6V | 10V | 3A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
1,974 In Stock | 1 : ¥12.81000 Cut Tape (CT) 5,000 : ¥2.86166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.765V | 7V | 3A | 580kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 (FC) |