MP1660GTF-Z | |
---|---|
DigiKey Part Number | 1589-MP1660GTF-ZTR-ND - Tape & Reel (TR) 1589-MP1660GTF-ZCT-ND - Cut Tape (CT) 1589-MP1660GTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1660GTF-Z |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP1660GTF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.25030 | ¥325.03 |
250 | ¥3.01824 | ¥754.56 |
500 | ¥2.55390 | ¥1,276.95 |
1,000 | ¥1.97347 | ¥1,973.47 |
2,500 | ¥1.79933 | ¥4,498.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.68326 | ¥8,416.30 |
10,000 | ¥1.56717 | ¥15,671.70 |
25,000 | ¥1.48591 | ¥37,147.75 |
50,000 | ¥1.45108 | ¥72,554.00 |