TPS54061DRBR

DigiKey Part Number
296-39413-2-ND - Tape & Reel (TR)
296-39413-1-ND - Cut Tape (CT)
296-39413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54061DRBR
Description
IC REG BUCK ADJ 200MA 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54061DRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.7V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
58V
Current - Output
Frequency - Switching
50kHz ~ 1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.72000¥19.72
10¥17.75000¥177.50
25¥16.74320¥418.58
100¥14.26440¥1,426.44
250¥13.39392¥3,348.48
500¥11.71960¥5,859.80
1,000¥9.71059¥9,710.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.04089¥27,122.67
6,000¥8.70605¥52,236.30
Manufacturers Standard Package