CRZ16(TE85L,Q,M) | |
---|---|
DigiKey Part Number | 264-CRZ16(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRZ16(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRZ16(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRZ16(TE85L,Q,M) |
Description | DIODE ZENER 16V 700MW SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRZ16(TE85L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 700 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥3.76800 | ¥37.68 |
100 | ¥2.43090 | ¥243.09 |
500 | ¥1.85296 | ¥926.48 |
1,000 | ¥1.66643 | ¥1,666.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42900 | ¥4,287.00 |
6,000 | ¥1.30925 | ¥7,855.50 |
9,000 | ¥1.24818 | ¥11,233.62 |
15,000 | ¥1.17951 | ¥17,692.65 |
21,000 | ¥1.13882 | ¥23,915.22 |
30,000 | ¥1.11859 | ¥33,557.70 |