NFAM3065L4B | |
---|---|
DigiKey Part Number | NFAM3065L4B-ND |
Manufacturer | |
Manufacturer Product Number | NFAM3065L4B |
Description | 3 PHASE INVERTER IPM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 30 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 30 A | |
Voltage | 650 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | - | |
Package / Case | 39-PowerDIP Module (1.413", 35.90mm), 29 Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.78000 | ¥202.78 |
90 | ¥157.62822 | ¥14,186.54 |
540 | ¥134.50974 | ¥72,635.26 |