TPS54062DRBR | |
---|---|
DigiKey Part Number | 296-TPS54062DRBRTR-ND - Tape & Reel (TR) 296-TPS54062DRBRCT-ND - Cut Tape (CT) 296-TPS54062DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54062DRBR |
Description | IC REG BUCK ADJ 50MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54062DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.47200 | ¥134.72 |
25 | ¥12.70880 | ¥317.72 |
100 | ¥10.82630 | ¥1,082.63 |
250 | ¥10.16572 | ¥2,541.43 |
500 | ¥8.89516 | ¥4,447.58 |
1,000 | ¥7.37027 | ¥7,370.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.86197 | ¥20,585.91 |
6,000 | ¥6.60781 | ¥39,646.86 |