Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,829 In Stock | 1 : ¥40.30000 Cut Tape (CT) 2,500 : ¥20.21283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 16V | 2.3V | 40V (Switch) | 225mA (Switch) | - | No | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) | ||
6,370 In Stock | 1 : ¥74.63000 Cut Tape (CT) 2,500 : ¥42.19273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.4V | 7V | 1.8V | 7V | 500mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | ||
5,749 In Stock | 1 : ¥57.64000 Cut Tape (CT) 500 : ¥37.53050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.2V | 40V | 3.3V | - | 350mA | 200kHz ~ 2.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x2) |