TPS54020RUWR

DigiKey Part Number
296-TPS54020RUWRTR-ND - Tape & Reel (TR)
296-TPS54020RUWRCT-ND - Cut Tape (CT)
296-40782-1-ND - Cut Tape (CT)
296-TPS54020RUWRDKR-ND - Digi-Reel®
296-40782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54020RUWR
Description
IC REG BUCK ADJ 10A 15VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 15-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS54020RUWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
200kHz ~ 1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-VQFN-HR (3.5x3.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.09000¥51.09
10¥46.15300¥461.53
25¥44.00560¥1,100.14
100¥38.20870¥3,820.87
250¥36.49132¥9,122.83
500¥33.27172¥16,635.86
1,000¥28.97852¥28,978.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥34.07789¥102,233.67
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.40000¥62.40
10¥56.36300¥563.63
25¥53.73800¥1,343.45
100¥46.66060¥4,666.06
250¥44.56336¥11,140.84
500¥40.63140¥20,315.70
1,000¥35.38861¥35,388.61
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.26000¥60.26
10¥54.43100¥544.31
25¥51.89600¥1,297.40
100¥45.06120¥4,506.12
250¥43.03580¥10,758.95
500¥39.23860¥19,619.30
1,000¥34.17553¥34,175.53