MP2143DJ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1874-2-ND - Tape & Reel (TR) 1589-1874-1-ND - Cut Tape (CT) 1589-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2143DJ-LF-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2143DJ-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.43000 | ¥184.30 |
25 | ¥17.38600 | ¥434.65 |
100 | ¥14.81360 | ¥1,481.36 |
250 | ¥13.90908 | ¥3,477.27 |
500 | ¥12.17048 | ¥6,085.24 |
1,000 | ¥10.08403 | ¥10,084.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.38860 | ¥28,165.80 |
6,000 | ¥9.04089 | ¥54,245.34 |