MAX8655ETN+T | |
---|---|
DigiKey Part Number | 175-MAX8655ETN+TTR-ND - Tape & Reel (TR) 175-MAX8655ETN+TCT-ND - Cut Tape (CT) 175-MAX8655ETN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8655ETN+T |
Description | IC REG BUCK ADJ 25A 56TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 25A 56-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8655ETN+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥70.66810 | ¥176,670.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.98000 | ¥111.98 |
10 | ¥102.90200 | ¥1,029.02 |
25 | ¥98.63600 | ¥2,465.90 |
100 | ¥86.90650 | ¥8,690.65 |
250 | ¥82.64120 | ¥20,660.30 |
500 | ¥77.30960 | ¥38,654.80 |
1,000 | ¥70.91153 | ¥70,911.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.60000 | ¥131.60 |
10 | ¥91.70300 | ¥917.03 |
25 | ¥81.26480 | ¥2,031.62 |
100 | ¥69.43620 | ¥6,943.62 |
250 | ¥68.32868 | ¥17,082.17 |