SIC463ED-T1-GE3 | |
---|---|
DigiKey Part Number | SIC463ED-T1-GE3TR-ND - Tape & Reel (TR) SIC463ED-T1-GE3CT-ND - Cut Tape (CT) SIC463ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC463ED-T1-GE3 |
Description | IC REG BUCK ADJ 4A POWERPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
EDA/CAD Models | SIC463ED-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.07243 | ¥51,217.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥29.50600 | ¥295.06 |
25 | ¥27.89040 | ¥697.26 |
100 | ¥24.17290 | ¥2,417.29 |
250 | ¥22.93328 | ¥5,733.32 |
500 | ¥20.57804 | ¥10,289.02 |
1,000 | ¥17.35495 | ¥17,354.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
10 | ¥30.55300 | ¥305.53 |
25 | ¥28.88040 | ¥722.01 |
100 | ¥25.03100 | ¥2,503.10 |
250 | ¥23.74728 | ¥5,936.82 |
500 | ¥21.30846 | ¥10,654.23 |
1,000 | ¥17.97098 | ¥17,970.98 |