TPS61046YFFR | |
---|---|
DigiKey Part Number | 296-44337-2-ND - Tape & Reel (TR) 296-44337-1-ND - Cut Tape (CT) 296-44337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61046YFFR |
Description | IC REG BOOST ADJ 1.2A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 1.2A 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61046YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58800 | ¥65.88 |
25 | ¥6.25320 | ¥156.33 |
100 | ¥5.13620 | ¥513.62 |
250 | ¥4.80128 | ¥1,200.32 |
500 | ¥4.24294 | ¥2,121.47 |
1,000 | ¥3.93164 | ¥3,931.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.93164 | ¥11,794.92 |