TPS61046EVM-682 | |
---|---|
DigiKey Part Number | 296-42602-ND |
Manufacturer | |
Manufacturer Product Number | TPS61046EVM-682 |
Description | EVAL MODULE TPS61046 BOOST CONV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS61046 - DC/DC, Step Up 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 12V, 5V ~ 28V | |
Current - Output | 100mA, 20mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS61046 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.72000 | ¥482.72 |