MAX5026EUT+T | |
---|---|
DigiKey Part Number | MAX5026EUT+TTR-ND - Tape & Reel (TR) MAX5026EUT+TCT-ND - Cut Tape (CT) MAX5026EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5026EUT+T |
Description | IC REG BOOST ADJ 260MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 260mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5026EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥12.57300 | ¥125.73 |
25 | ¥10.72800 | ¥268.20 |
100 | ¥8.64700 | ¥864.70 |
250 | ¥7.63340 | ¥1,908.35 |
500 | ¥7.01404 | ¥3,507.02 |
1,000 | ¥6.49880 | ¥6,498.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.81297 | ¥14,532.42 |
5,000 | ¥5.52231 | ¥27,611.55 |
12,500 | ¥5.31471 | ¥66,433.88 |