MAX5025EUT+T | |
---|---|
DigiKey Part Number | MAX5025EUT+TTR-ND - Tape & Reel (TR) MAX5025EUT+TCT-ND - Cut Tape (CT) MAX5025EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5025EUT+T |
Description | IC REG BOOST ADJ 260MA SOT6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 260mA (Switch) SOT-23-6 |
EDA/CAD Models | MAX5025EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.56000 | ¥83.56 |
10 | ¥75.49600 | ¥754.96 |
25 | ¥71.98840 | ¥1,799.71 |
100 | ¥62.50660 | ¥6,250.66 |
250 | ¥59.69728 | ¥14,924.32 |
500 | ¥54.43000 | ¥27,215.00 |
1,000 | ¥47.40677 | ¥47,406.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.46052 | ¥108,651.30 |