SIC466ED-T1-GE3 | |
---|---|
DigiKey Part Number | SIC466ED-T1-GE3TR-ND - Tape & Reel (TR) SIC466ED-T1-GE3CT-ND - Cut Tape (CT) SIC466ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC466ED-T1-GE3 |
Description | IC REG BUCK ADJ 10A POWERPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.08335 | ¥75,250.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥43.34800 | ¥433.48 |
25 | ¥40.98000 | ¥1,024.50 |
100 | ¥35.51560 | ¥3,551.56 |
250 | ¥33.69436 | ¥8,423.59 |
500 | ¥30.23392 | ¥15,116.96 |
1,000 | ¥25.49842 | ¥25,498.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.99000 | ¥49.99 |
10 | ¥44.88600 | ¥448.86 |
25 | ¥42.43480 | ¥1,060.87 |
100 | ¥36.77630 | ¥3,677.63 |
250 | ¥34.89036 | ¥8,722.59 |
500 | ¥31.30710 | ¥15,653.55 |
1,000 | ¥26.40350 | ¥26,403.50 |