S8JLHE3-TP | |
---|---|
DigiKey Part Number | 353-S8JLHE3-TPTR-ND - Tape & Reel (TR) 353-S8JLHE3-TPCT-ND - Cut Tape (CT) 353-S8JLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8JLHE3-TP |
Description | DIODE GEN PURP 600V 8A SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80270 | ¥280.27 |
500 | ¥2.18816 | ¥1,094.08 |
1,000 | ¥1.77851 | ¥1,778.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58991 | ¥4,769.73 |
6,000 | ¥1.50907 | ¥9,054.42 |
9,000 | ¥1.40128 | ¥12,611.52 |
30,000 | ¥1.36894 | ¥41,068.20 |