DS04-254-1-08BK-SMT | |
---|---|
DigiKey Part Number | 2223-DS04-254-1-08BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-1-08BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-1-08BK-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.189" (4.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.839" (21.32mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
21 | ¥11.17333 | ¥234.64 |
42 | ¥10.50262 | ¥441.11 |
105 | ¥9.07305 | ¥952.67 |
252 | ¥8.26813 | ¥2,083.57 |
504 | ¥7.68724 | ¥3,874.37 |
1,008 | ¥7.15092 | ¥7,208.13 |
2,520 | ¥6.48053 | ¥16,330.94 |
5,019 | ¥6.03361 | ¥30,282.69 |