FC41DAHMD | |
---|---|
DigiKey Part Number | 2958-FC41DAHMDTR-ND - Tape & Reel (TR) 2958-FC41DAHMDCT-ND - Cut Tape (CT) 2958-FC41DAHMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC41DAHMD |
Description | RF TXRX MOD BT WIFIIPEX TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX, PCB Trace Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, I-PEX, PCB Trace | |
Utilized IC / Part | BK7231M | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 27-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.30000 | ¥40.30 |
10 | ¥36.16400 | ¥361.64 |
25 | ¥34.19200 | ¥854.80 |
100 | ¥29.63180 | ¥2,963.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥28.11252 | ¥7,028.13 |
500 | ¥25.22514 | ¥12,612.57 |
1,250 | ¥21.27426 | ¥26,592.83 |
2,500 | ¥20.21059 | ¥50,526.47 |