SIC463ED-T1-GE3

DigiKey Part Number
SIC463ED-T1-GE3TR-ND - Tape & Reel (TR)
SIC463ED-T1-GE3CT-ND - Cut Tape (CT)
SIC463ED-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC463ED-T1-GE3
Description
IC REG BUCK ADJ 4A POWERPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A PowerPAK® MLP55-27
Datasheet
 Datasheet
EDA/CAD Models
SIC463ED-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
55.2V
Current - Output
Frequency - Switching
100kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerPAK® MLP55-27
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.07243¥51,217.29
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.84000¥32.84
10¥29.50600¥295.06
25¥27.89040¥697.26
100¥24.17290¥2,417.29
250¥22.93328¥5,733.32
500¥20.57804¥10,289.02
1,000¥17.35495¥17,354.95
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.00000¥34.00
10¥30.55300¥305.53
25¥28.88040¥722.01
100¥25.03100¥2,503.10
250¥23.74728¥5,936.82
500¥21.30846¥10,654.23
1,000¥17.97098¥17,970.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.