PI3526-00-LGIZ

DigiKey Part Number
1102-5680-ND
Manufacturer
Manufacturer Product Number
PI3526-00-LGIZ
Description
IC REG BUCK ADJ/6.5V 18A 110LGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 6.5V (12V) 1 Output 18A 110-BLGA Module
Datasheet
 Datasheet
EDA/CAD Models
PI3526-00-LGIZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
30V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 120°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
110-LGA (14x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.53000¥197.53
25¥143.17880¥3,579.47
100¥140.18240¥14,018.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.