PI3526-00-EVAL1 | |
---|---|
DigiKey Part Number | 1102-5681-ND |
Manufacturer | |
Manufacturer Product Number | PI3526-00-EVAL1 |
Description | EVAL BOARD FOR PI3526-00-LGIZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PI3526-00 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 12V | |
Current - Output | 18A | |
Voltage - Input | 30V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PI3526-00 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,157.08000 | ¥3,157.08 |
10 | ¥2,507.76700 | ¥25,077.67 |
25 | ¥2,288.17120 | ¥57,204.28 |