18A Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,412 In Stock | 1 : ¥197.53000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 30V | 60V | 6.5V (12V) | 14V | 18A | 700kHz | Yes | -40°C ~ 120°C (TJ) | Surface Mount | 110-BLGA Module | 110-LGA (14x10) | ||
2,656 In Stock | 1 : ¥27.88000 Cut Tape (CT) 3,000 : ¥13.56840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 4V | 28V | 0V | 1.8V | 18A | 600kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 31-PowerTFQFN Module | 31-QFN (5x5) | ||
5 In Stock | 1 : ¥16,388.65000 Box | - | Box | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 7V | 0.604V | 7V | 18A | 100kHz ~ 1MHz | Yes | -55°C ~ 125°C (TJ) | Surface Mount | Die | Die | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 30V | 60V | 12V | - | 18A | 7MHz | Yes | -40°C ~ 120°C | Surface Mount | 110-BBGA Module | 110-BGA (14.5x10.5) | ||
0 In Stock | Active | - | Bulk | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 30V | 65V | 6.5V (12V) | 15V | 18A | - | No | -40°C ~ 120°C | Surface Mount | 110-BLGA Module | 110-LGA (14x10) |