TPS54218RTER

DigiKey Part Number
296-25169-2-ND - Tape & Reel (TR)
296-25169-1-ND - Cut Tape (CT)
296-25169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54218RTER
Description
IC REG BUCK ADJ 2A 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 2A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54218RTER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥13.01500¥130.15
25¥12.27880¥306.97
100¥10.46030¥1,046.03
250¥9.82220¥2,455.55
500¥8.59434¥4,297.17
1,000¥7.12106¥7,121.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.63000¥19,890.00
6,000¥6.38444¥38,306.64
Manufacturers Standard Package