LT8611EUDD#PBF

DigiKey Part Number
505-LT8611EUDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT8611EUDD#PBF
Description
IC REG BUCK ADJ 2.5A 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2.5A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8611EUDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (3x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.00000¥93.00
10¥83.99200¥839.92
73¥80.08849¥5,846.46
146¥69.53993¥10,152.83
292¥66.41459¥19,393.06
511¥60.55444¥30,943.32
1,022¥52.74090¥53,901.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.