LTC3114MPDHC-1#PBF | |
---|---|
DigiKey Part Number | LTC3114MPDHC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3114MPDHC-1#PBF |
Description | IC REG BUCK-BOOST ADJ 1A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114MPDHC-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.03000 | ¥230.03 |
10 | ¥212.12100 | ¥2,121.21 |
73 | ¥202.59123 | ¥14,789.16 |
146 | ¥181.14055 | ¥26,446.52 |
292 | ¥172.79866 | ¥50,457.21 |
511 | ¥164.45671 | ¥84,037.38 |